
The X9241AWSIZ is a 20-terminal digital potentiometer IC from Renesas, featuring an industrial temperature grade and a nominal supply voltage of 5V. It has 4 functions and a JEDEC package code of R-PDSO-G20. The IC measures 7.493mm in width and 12.802mm in length, with a pin count of 20. It operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Renesas X9241AWSIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X9241AWSIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AWSIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.