
The X9241AWSIZT1 is a 20-pin industrial digital potentiometer from Renesas, operating within a temperature range of -40°C to 85°C. It features 20 functions and a nominal supply voltage of 5V. The device is packaged in a 20-pin SOIC package, measuring 7.493mm in width and 12.802mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9241AWSIZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AWSIZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.