
The X9241AWSZT1 is a 20-pin commercial temperature digital potentiometer from Renesas. It operates at a supply voltage of 5V and features 20 functions. The device is packaged in a SOP format with dimensions of 7.493mm in width and 12.802mm in length. The X9241AWSZT1 is suitable for use in applications where a digital potentiometer is required, with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Sign in to ask questions about the Renesas X9241AWSZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X9241AWSZT1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AWSZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.