
The X9241AWVIZ is a 20-pin dual digital potentiometer IC from Renesas, operating on a nominal supply voltage of 5V. It features a temperature grade of industrial, allowing it to function within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a TSSOP-20 package, measuring 4.4mm in width and 6.5mm in length. It has 20 terminals and 4 functions, with a terminal position of dual. The X9241AWVIZ is a digital potentiometer converter type IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9241AWVIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AWVIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.