The X9241AWVIZT1 is a 20-pin dual-sided TSSOP digital potentiometer IC from Renesas, designed for industrial temperature applications. It operates at a nominal supply voltage of 5V and features a temperature grade of industrial. The device has 4 functions and 20 terminals, with a pin count of 20. It is available in a TSSOP package with dimensions of 4.4mm in width and 6.5mm in length. The X9241AWVIZT1 is suitable for use in environments with operating temperatures ranging from -40 to 85 degrees Celsius.
Renesas X9241AWVIZT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AWVIZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.