
The X9241AWVZT1 is a 20-pin dual digital potentiometer from Renesas, featuring a commercial temperature grade and a nominal supply voltage of 5V. It has a JEDEC package code of R-PDSO-G20, with dimensions of 4.4mm in width and 6.5mm in length. The device operates within a temperature range of 0 to 70 degrees Celsius and has 4 functions. It is available in a TSSOP package type.
Sign in to ask questions about the Renesas X9241AWVZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X9241AWVZT1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AWVZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.