The X9241AYSIZT1 is a 20-pin dual digital potentiometer from Renesas, operating at a nominal supply voltage of 5V. It features an industrial temperature grade, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 20-pin R-PDSO-G20 package, measuring 7.493mm in width and 12.802mm in length. It is designed for use in digital potentiometer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9241AYSIZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AYSIZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.