The X9241AYSZ is a 20-pin SOIC-20 digital potentiometer from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and features 4 functions. The device is packaged in a 20-pin SOIC-20 package, measuring 7.493mm in width and 12.802mm in length.
Renesas X9241AYSZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AYSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.