
2kOhm, 64-position digital potentiometer with non-volatile memory and linear taper. Features dual terminals, 4 functions, and operates from a 5V supply voltage. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Packaged in a 20-pin TSSOP (R-PDSO-G20) with dimensions of 6.5mm length and 4.4mm width.
Renesas X9241AYVIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AYVIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.