
The X9241AYVIZT1 is a 20-pin dual digital potentiometer IC from Renesas, operating within an industrial temperature range of -40°C to 85°C. It features a 5V nominal supply voltage and a JEDEC package code of R-PDSO-G20, measuring 4.4mm in width and 6.5mm in length. This device is suitable for use in applications requiring a digital potentiometer with a high level of precision and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9241AYVIZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9241AYVIZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.