The X9241AYVZ is a dual digital potentiometer IC from Renesas, featuring 20 terminals and a commercial temperature grade. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. The device is packaged in a TSSOP-20 format, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |