
The X9250TS24ZT1 is a digital potentiometer IC from Renesas with a commercial temperature grade and 24 terminals. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device is packaged in a 24-pin R-PDSO-G24 package with dimensions of 7.5mm width and 15.4mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9250TS24ZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9250TS24ZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.