
The X9251UV24IZ is a 24-channel digital potentiometer from Renesas with a nominal supply voltage of 5V and an industrial temperature grade. It has 24 terminals and 4 functions. The device is packaged in a TSSOP-24 package with dimensions of 4.4mm width and 7.8mm length. The X9251UV24IZ operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas X9251UV24IZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X9251UV24IZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9251UV24IZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.