
The X9258TS24IZT1 is a 24-pin industrial digital potentiometer IC from Renesas, operating within a temperature range of -40°C to 85°C. This device features 24 terminals and a dual terminal position, packaged in a 7.5mm wide and 15.4mm long SOP package. It is designed to supply 5V and has a temperature grade of industrial, making it suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9258TS24IZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9258TS24IZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.