
The X9258TS24Z is a 24-pin digital potentiometer IC from Renesas, operating at a nominal supply voltage of 5V. It features a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a dual terminal position and supports 4 functions. It is packaged in a R-PDSO-G24 package, measuring 7.5mm in width and 15.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9258TS24Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9258TS24Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.