
The X9258US24IZT1 is a 24-terminal industrial digital potentiometer from Renesas, operating within a temperature range of -40°C to 85°C. It features a 24-pin R-PDSO-G24 package and a nominal supply voltage of 5V. This device is designed for use in industrial applications and has a temperature grade of industrial. The X9258US24IZT1 is a digital potentiometer, a type of digital-to-analog converter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9258US24IZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9258US24IZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.