
The X9258US24Z is a digital potentiometer IC from Renesas, featuring 24 terminals and a commercial temperature grade. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and is available in a 7.5mm wide, 15.4mm long R-PDSO-G24 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9258US24Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9258US24Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.