
The X9258US24ZT1 is a 24-channel digital potentiometer from Renesas, operating on a nominal supply voltage of 5V. It has a commercial temperature grade and a maximum operating temperature of 70°C. The device has 24 terminals and 4 functions, packaged in a 24-pin SOP package with dimensions of 7.5mm in width and 15.4mm in length. It is suitable for use in applications where a digital potentiometer is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9258US24ZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9258US24ZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.