
The X9258UV24IZ is a 24-channel digital potentiometer from Renesas with a nominal supply voltage of 5V and an industrial temperature grade. It has 24 terminals and 4 functions, with a JEDEC package code of R-PDSO-G24. The device measures 4.4mm in width and 7.8mm in length, and is available in a TSSOP-24 package. The X9258UV24IZ operates over a temperature range of -40°C to 85°C.
Renesas X9258UV24IZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9258UV24IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.