
The X9268TS24IZ is a 24-channel dual digital potentiometer from Renesas, operating at a nominal supply voltage of 5V. It features a temperature grade of industrial, allowing it to function within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 0.300 inch, RoHS compliant, plastic SOIC-24 package. It has 24 terminals and 2 functions, with a width of 7.5mm and a length of 15.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9268TS24IZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9268TS24IZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.