
The X9268US24IZT1 is a 24-pin dual digital potentiometer IC from Renesas, operating at a nominal supply voltage of 5V. It features an industrial temperature grade, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 0.300 inch, ROHS compliant, plastic SOIC-24 package. It is designed for use in a variety of applications, including those requiring precise digital potentiometer functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9268US24IZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9268US24IZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.