
The X9268US24ZT1 is a 24-channel digital potentiometer from Renesas, operating on a nominal 5V supply voltage. It features a commercial temperature grade and a SOIC-24 package. The device has 24 terminals and 2 functions, with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The package measures 7.5mm in width and 15.4mm in length, and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9268US24ZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9268US24ZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.