The X9269TS24T1 is a 24-channel digital potentiometer from Renesas with a nominal supply voltage of 5V and a commercial temperature grade. It has 24 terminals and a JEDEC package code of R-PDSO-G24. The device measures 7.5mm in width and 15.4mm in length. It operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |