
The X9271UV14IZT1 is a digital potentiometer from Renesas with a nominal supply voltage of 5V and a temperature grade of industrial. It features a single function and 14 terminals in a dual terminal position. The device operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP-14 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9271UV14IZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9271UV14IZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.