The X9312WP digital potentiometer from Renesas features a commercial temperature grade and operates between 0°C and 70°C. It has a nominal supply voltage of 5V and is available in an 8-pin PDIP package. This device is a single-function digital potentiometer designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |