The X9313UMIZ-3T1 is an industrial-grade digital potentiometer from Renesas, featuring a 5V supply voltage and operating within a temperature range of -40°C to 85°C. This device has 8 terminals and is available in a TSSOP package. It is designed for use in a variety of applications, including those requiring precise control and adjustment of analog signals.
Renesas X9313UMIZ-3T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313UMIZ-3T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.