
The X9313UMIZT1 is an industrial-grade digital potentiometer from Renesas, featuring a 5V supply voltage and 8 terminals. It operates within a temperature range of -40°C to 85°C and is packaged in a 8-pin TSSOP. This device is designed for use in industrial applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9313UMIZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313UMIZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.