
The X9313USIZ is an 8-channel digital potentiometer IC from Renesas, operating on a nominal supply voltage of 5V. It features a temperature grade of industrial, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in digital potentiometer applications.
Renesas X9313USIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313USIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.