
The X9313USZ-3T1 is an 8-channel digital potentiometer from Renesas with a nominal supply voltage of 5V and a commercial temperature grade. It has 8 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9313USZ-3T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313USZ-3T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.