
The X9313USZT1 is an 8-pin digital potentiometer from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. This device is designed for use in digital potentiometer applications, featuring a single function and 8 terminals in a dual terminal position.
Renesas X9313USZT1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313USZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.