
The X9313WMIZ-3 is an industrial digital potentiometer from Renesas, featuring a 3V supply voltage and operating over a temperature range of -40°C to 85°C. It has 8 terminals and is packaged in a TSSOP-8 format. This device is designed for use in industrial applications and is suitable for environments with high temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9313WMIZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313WMIZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.