
Linear, digitally controlled potentiometer featuring a 3-wire interface and 32 taps. This 8-terminal device offers dual terminal positions with voltages up to ± VCC. Operating within a commercial temperature range of 0°C to 70°C, it utilizes a JEDEC R-PDSO-G8 package with a nominal supply voltage of 5V. The integrated circuit provides one digital potentiometer function.
Sign in to ask questions about the Renesas X9313WSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X9313WSZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313WSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.