
The X9313WSZ-3 digital potentiometer from Renesas features a commercial temperature grade and operates within a 0-70°C temperature range. This 8-terminal device has a nominal supply voltage of 3V and is packaged in an 8-pin R-PDSO-G8 package. The digital potentiometer is a single-function device with a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the Renesas X9313WSZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X9313WSZ-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313WSZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.