
The X9313WSZ-3T1 is an 8-channel digital potentiometer from Renesas with a commercial temperature grade and a nominal supply voltage of 5V. It features a JEDEC package code of R-PDSO-G8 with a width of 3.9mm and a length of 4.9mm. The device operates within a temperature range of 0 to 70 degrees Celsius and has 8 terminals with a dual terminal position. It is a single-function device with a pin count of 8 and a package type of SOP.
Sign in to ask questions about the Renesas X9313WSZ-3T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X9313WSZ-3T1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313WSZ-3T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.