
Linear digitally controlled potentiometer, featuring a 3-wire interface and 32 taps. This 8-terminal IC offers dual terminal positions with voltages up to ± VCC. Operating within a commercial temperature range of 0°C to 70°C, it utilizes a R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. The device provides one function and operates at a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9313WSZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313WSZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.