
This digital potentiometer features a nominal supply voltage of 5V and operates within an industrial temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP package and has a pin count of 8.
Renesas X9313ZMIZ-3T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313ZMIZ-3T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.