
The X9313ZSIZ is an industrial-grade digital potentiometer from Renesas, featuring a nominal supply voltage of 5V and operating within a temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9313ZSIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313ZSIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.