
The X9313ZSIZ-3T1 is a digital potentiometer from Renesas with a nominal supply voltage of 5V and an industrial temperature grade. It features 8 terminals and a DUAL terminal position. The device is packaged in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. The X9313ZSIZ-3T1 operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9313ZSIZ-3T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313ZSIZ-3T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.