
The X9314WSZT1 is a digital potentiometer from Renesas with a nominal supply voltage of 5V and a commercial temperature grade. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device is available in a SOP-8 package with dimensions of 3.9mm width and 4.9mm length. It operates over a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Renesas X9314WSZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X9314WSZT1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9314WSZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.