The X93154UM8IZ-3 is an 8-pin TSSOP digital potentiometer from Renesas, operating within an industrial temperature range of -40°C to 85°C. This device features a single function and 8 terminals, with a nominal supply voltage of 3V and a maximum supply current of 0.6mA. The JEDEC package code for this device is S-PDSO-G8, with dimensions of 3mm in width and length. It is designed for use in digital potentiometer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X93154UM8IZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.6 |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X93154UM8IZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.