The X93156WM8IZ is an industrial-grade digital potentiometer from Renesas, featuring a 5V nominal supply voltage and a maximum supply current of 1.4mA. It is available in a TSSOP-8 package, measuring 3mm in width and 3mm in length. The device operates within a temperature range of -40°C to 85°C and has a single function. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.4 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |