
The X9315TMIZT1 is an industrial-grade digital potentiometer from Renesas, featuring 8 channels and a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a TSSOP-8 package, measuring 3mm in width and 3mm in length. It is designed for use in industrial applications, with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9315TMIZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9315TMIZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.