
The X9315TMZ is a digital potentiometer from Renesas with a nominal supply voltage of 5V and a commercial temperature grade. It features a TSSOP-8 package and has 8 terminals. The device operates within a temperature range of 0 to 70 degrees Celsius.
Renesas X9315TMZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9315TMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.