
The X9315TSZT1 is a digital potentiometer from Renesas with a nominal supply voltage of 5V and a commercial temperature grade. It features 8 terminals and a single function. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The X9315TSZT1 is available in a SOP-8 package with a width of 3.9mm and a length of 4.9mm.
Renesas X9315TSZT1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9315TSZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.