
The X9315UMIZT1 is a digital potentiometer from Renesas, featuring a 5V supply voltage and industrial temperature operation. It has 8 terminals and a dual terminal position. The device is packaged in a 3mm x 3mm TSSOP package and has a pin count of 8. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas X9315UMIZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X9315UMIZT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9315UMIZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.