
The X9315USZ is an 8-terminal digital potentiometer from Renesas, featuring a commercial temperature grade and a nominal supply voltage of 5V. It is packaged in an R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. The device is designed for use in digital potentiometer applications and has a maximum operating temperature of 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9315USZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9315USZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.