
The X9315WMIZT1 is an industrial digital potentiometer from Renesas, featuring a 5V supply voltage and a temperature grade of industrial. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and a pin count of 8, with a width and length of 3mm. It is available in a TSSOP-8 package and is suitable for use in a variety of applications.
Renesas X9315WMIZT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9315WMIZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.