The X9317WM8Z is an 8-pin TSSOP digital potentiometer from Renesas, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and a maximum supply current of 0.4mA. The device features a commercial temperature grade and a JEDEC package code of S-PDSO-G8. It is designed as a single-function device with 8 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9317WM8Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9317WM8Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.