The X9318WP8I is an 8-pin DIP digital potentiometer from Renesas, designed for industrial temperature applications. It operates from a 5V supply voltage and features a single function. The device is packaged in a DIP format with a width of 7.62mm and a length of 10.03mm. The X9318WP8I is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9318WP8I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 10.03 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9318WP8I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.