
The X9318WS8IZ is a digital potentiometer from Renesas with a nominal supply voltage of 5V and an industrial temperature grade. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.89mm length. The X9318WS8IZ operates within a temperature range of -40°C to 85°C.
Renesas X9318WS8IZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9318WS8IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.